Arrow Electronic Components Online
M24C16FMC5TG|STMICRO|simage
M24C16FMC5TG|STMICRO|limage
EEPROM

M24C16-FMC5TG

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.32.00.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    16K
  • Organization
    2Kx8
  • Address Bus Width (bit)
    8
  • Programmability
    Yes
  • Data Retention (Year)
    200(Min)
  • Max. Access Time (ns)
    900
  • Maximum Operating Frequency (MHz)
    0.4
  • Interface Type
    Serial-I2C
  • Minimum Operating Supply Voltage (V)
    1.6
  • Typical Operating Supply Voltage (V)
    5, 1.8, 2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    1.6 to 5.5
  • Operating Current (mA)
    1
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    UFDFPN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
  • Family/Series
    M24C16-F
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources