Arrow Electronic Components Online
M243084339|AMPHENOL|simage
M243084339|AMPHENOL|limage
Connector D-Subminiature

M243084339

Conn D-Sub M 50 POS Crimp ST Cable Mount 50 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    50
  • Number of Terminals
    50
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    11
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Steel
  • Shell Plating
    Zinc Chromate
  • Shell Size
    D
  • Product Length (mm)
    66.93
  • Product Depth (mm)
    12.55
  • Product Height (mm)
    16.28
  • Contact Plating
    Gold Over Copper
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources