Arrow Electronic Components Online
M243084-3Z|TE|simage
M243084-3Z|TE|originalImage
Connector D-Subminiature

M24308/4-3Z

Conn D-Sub PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Shell Material
    Steel
  • Shell Plating
    Yellow Chromate Zinc
  • Shell Size
    3
  • Packaging
    Package
  • Product Length (mm)
    53.42
  • Product Depth (mm)
    16.59
  • Product Height (mm)
    12.93
  • Mounting
    Cable Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources