Connector D-Subminiature
M24308/4-3F
Conn D-Sub PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
ADI ElectronicsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4030
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Shell Plating
Cadmium
Shell Size
3
Less Contact
Yes
Product Length (mm)
53.42
Product Depth (mm)
16.75
Product Height (mm)
12.93
Mounting
Panel Mount

