Connector D-Subminiature
M24308/4-259F
Conn D-Sub 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4030
Automotive
No
PPAP
No
Type
D-Sub
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Plating
Cadmium
Product Length (mm)
30.81
Mounting
Panel Mount
Contact Plating
Gold Over Nickel|Gold Over Copper
Contact Material
Brass
We don't have prices now, please check later.
Order Quantity