Connector D-Subminiature
M24308/23-4F
Conn D-Sub SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2.7
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Yellow Chromate Over Cadmium
Shell Size
E
Product Length (mm)
30.8
Product Depth (mm)
16.46
Product Height (mm)
12.55
Contact Plating
Gold Over Copper|Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Panel Mount
We don't have prices now, please check later.
Order Quantity