Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Rows
2
Maximum Current Rating (A)
7.5
Shell Material
Steel
Shell Size
E
Mounting
Cable Mount
Contact Plating
Gold
We don't have prices now, please check later.
Order Quantity