Arrow Electronic Components Online
M2430823F|ADIELEC|simage
M2430823F|ADIELEC|limage
Connector D-Subminiature

M24308/2-3F

Conn D-Sub SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port

ADI Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Shell Plating
    Cadmium
  • Shell Size
    3
  • Less Contact
    Yes
  • Product Length (mm)
    53.42
  • Product Depth (mm)
    17.07
  • Product Height (mm)
    12.93
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources