Arrow Electronic Components Online
M243082284F|ITT|simage
M243082284F|ITT|limage
Connector D-Subminiature

M24308/2-284F

Conn D-Sub 37 POS Crimp ST Panel Mount 37 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Plating
    Cadmium
  • Product Length (mm)
    69.32
  • Mounting
    Panel Mount
  • Contact Plating
    Gold Over Copper|Gold Over Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources