Heat Shrink
M23053/5-104-0 RNF-100 SPOOL
Heat Shrink Tubing ST Flexible Polyolefin Black Thin Spool
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3926.90.9988
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Flexible Polyolefin
Color
Black
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
19.68K
Inside Diameter Before Shrinking (mm)
3.43
Inside Diameter After Shrinking (mm)
1.57
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
0.51
Shrink Ratio
2:1

