Heat Shrink
M23053/11-204-C
Heat Shrink Tubing ST Fluorinated Ethylene Propylene Clear/Natural Medium
Zeus Company LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.9988
Automotive
Unknown
PPAP
Unknown
Type
Tubing
Style
Straight
Body Material
Fluorinated Ethylene Propylene
Color
Clear/Natural
Shrink Wall Type
Medium
Inside Diameter Before Shrinking (mm)
6.4
Inside Diameter After Shrinking (mm)
3.8
Maximum Operating Temperature (°C)
204
Product Thickness (mm)
0.3
Shrink Ratio
1.6:1