Arrow Electronic Components Online
M23053112020|ZEUSINC|simage
M23053112020|ZEUSINC|limage
Heat Shrink

M23053/11-202-0

Heat Shrink Tubing ST Fluorinated Ethylene Propylene Black Medium

Zeus Company LLC
Datasheets 

Price Per Foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.9988
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Fluorinated Ethylene Propylene
  • Color
    Black
  • Shrink Wall Type
    Medium
  • Inside Diameter Before Shrinking (mm)
    3.2
  • Inside Diameter After Shrinking (mm)
    1.9
  • Maximum Operating Temperature (°C)
    204
  • Product Thickness (mm)
    0.3
  • Shrink Ratio
    1.6:1

Documentation and Resources

Datasheets
Design resources