Switch Indicators
M22N-BC-TRA-RC
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Illumination Type
LED
Light Source Color
Red
Bezel Shape
Round
Lens Shape
Round Raised
Lens Color
Red
Typical Operating Voltage
24VAC|24VDC
Termination Style
Screw
Mounting
Panel Mount with Threads
Panel Cutout Dimensions (mm)
22.3(Round)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Length (mm)
29.9
Product Depth (mm)
29.9
Product Height (mm)
59.2

