Arrow Electronic Components Online
M227598169|HARBOUR|simage
M227598169|HARBOUR|limage
Cable Single Conductor

M22759/8-16-9

Hook-up Wire 16AWG 2.59mm Silver Plated Copper 600VAC

Harbour Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    16
  • Conductor Material
    Silver Plated Copper
  • Maximum Outer Diameter (mm)
    2.59
  • Maximum Voltage Rating
    600VAC
  • Maximum Operating Temperature (°C)
    200
  • Bunch Stranding
    19x29
  • Insulation Color
    White

Documentation and Resources

Datasheets
Design resources