Arrow Electronic Components Online
No Image Available
Cable Single Conductor

M22759/34-18-9

Hook-up Wire 18AWG 1.52mm Tinned Copper 600VAC

TE Connectivity
Datasheets 

Price per Foot

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    18
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    1.52
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Jacket Material
    Cross Linked Ethylene Tetrafluoroethylene
  • Insulation Color
    White
Order Quantity

Documentation and Resources

Datasheets
Design resources