Arrow Electronic Components Online
No Image Available
Cable Single Conductor

M22759/32-22-0

Hook-up Wire 22AWG 1.09mm Tinned Copper 600VAC

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    22
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    1.09
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Insulation Color
    Black

Documentation and Resources

Datasheets
Design resources