Arrow Electronic Components Online
Cable Single Conductor

M22759/3-12-9

Hook-up Wire 12AWG 3.47mm Nickel Plated Copper 600VAC

Specialty Cable Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    12
  • Conductor Material
    Nickel Plated Copper
  • Jacket Thickness (mm)
    2.59(Max)
  • Maximum Outer Diameter (mm)
    3.47
  • Maximum Voltage Rating
    600VAC
  • Maximum Operating Temperature (°C)
    260
  • Bunch Stranding
    37x28
  • Jacket Material
    Tetrafluoroethylene
  • Insulation Color
    White

Documentation and Resources

Datasheets
Design resources