Cable Single Conductor
M22759/18-24-0
Hook-up Wire 24AWG 0.97mm 600V
Amphenol Cable and Interconnect TechnologiesPrice Per Foot
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
24
Maximum Outer Diameter (mm)
0.97
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
150
Bunch Stranding
19x36
Insulation Color
Black

