Cable Single Conductor
M22759/16-8-9
Hook-up Wire 8AWG 5.13mm Tinned Copper 600VAC
Amphenol Cable and Interconnect TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
8
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
5.13
Maximum Voltage Rating
600VAC
Insulation DC Resistance
3000MOhm/1000ft
Maximum Operating Temperature (°C)
150
Bunch Stranding
133x29
Insulation Color
White

