Cable Single Conductor
M22759/16-20-3
Hook-up Wire 20AWG 1.57mm Tinned Copper 600VAC
Amphenol Cable and Interconnect TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
1.57
Maximum Voltage Rating
600VAC
Insulation DC Resistance
5000MOhm/1000ft
Maximum Operating Temperature (°C)
150
Bunch Stranding
19x32
Insulation Color
Orange

