Arrow Electronic Components Online
M2275916180|CRLSLEIT|simage
M2275916180|CRLSLEIT|limage
Cable Single Conductor

M22759/16-18-0

Hook-up Wire 18AWG 1.85mm Tinned Copper 600VAC

Amphenol Cable and Interconnect Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    18
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    1.85
  • Maximum Voltage Rating
    600VAC
  • Insulation DC Resistance
    5000MOhm/1000ft
  • Maximum Operating Temperature (°C)
    150
  • Bunch Stranding
    19x30
  • Insulation Color
    Black

Documentation and Resources

Datasheets
Design resources