Cable Single Conductor
M22759/16-1-9
Hook-up Wire 1AWG 11.07mm Tin Plated Copper 600VAC
Harbour IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
1
Conductor Material
Tin Plated Copper
Maximum Outer Diameter (mm)
11.07
Maximum Voltage Rating
600VAC
Insulation DC Resistance
2000MOhm/1000ft
Maximum Operating Temperature (°C)
150
Bunch Stranding
817x30
Insulation Color
White

