Cable Single Conductor
M22759/12-20-7
Hook-up Wire 20AWG 1.47mm Nickel Plated Copper 600VAC
Harbour IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Conductor Material
Nickel Plated Copper
Maximum Outer Diameter (mm)
1.47
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
260
Bunch Stranding
19x32
Insulation Color
Violet

