Cable Single Conductor
M22759/11-26-9
Hook-up Wire 26AWG 1.01mm Silver Plated Copper 600VAC
Harbour IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
26
Conductor Material
Silver Plated Copper
Maximum Outer Diameter (mm)
1.01
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
200
Bunch Stranding
19x38
Insulation Color
White

