Cable Single Conductor
M22759/11-22-9
Hook-up Wire 22AWG 1.29mm Silver Coated Copper 600VAC
Amphenol Cable and Interconnect TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Conductor Material
Silver Coated Copper
Maximum Outer Diameter (mm)
1.29
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
200
Bunch Stranding
19x34
Insulation Color
White

