Arrow Electronic Components Online
M2275911222|CRLSLEIT|simage
M2275911222|CRLSLEIT|limage
Cable Single Conductor

M22759/11-22-2

Hook-up Wire 22AWG 1.29mm Silver Coated Copper 600VAC

Amphenol Cable and Interconnect Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    22
  • Conductor Material
    Silver Coated Copper
  • Maximum Outer Diameter (mm)
    1.29
  • Maximum Voltage Rating
    600VAC
  • Maximum Operating Temperature (°C)
    200
  • Bunch Stranding
    19x34
  • Insulation Color
    Red

Documentation and Resources

Datasheets
Design resources