Standoffs
M2203-5008-SS
Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.19.00.00
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Stainless Steel
Thread Size
M5 X 0.8
Width Across Flats (mm)
8
Thread Pitch (Metric) (mm)
0.8
Thread Depth (mm)
12.7
Thread Length (Metric) (mm)
9.53
Finish
Plain

