Arrow Electronic Components Online
M22005008SS|RAFHDWE|simage
M22005008SS|RAFHDWE|limage
Standoffs

M2200-5008-SS

Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Stainless Steel Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Stainless Steel
  • Thread Size
    M5 X 0.8
  • Width Across Flats (mm)
    8
  • Thread Pitch (Metric) (mm)
    0.8
  • Thread Depth (mm)
    12.7
  • Thread Length (Metric) (mm)
    9.53
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources