Arrow Electronic Components Online
M21414007AL|RAFHDWE|simage
M21414007AL|RAFHDWE|limage
Standoffs

M2141-4007-AL

Standoff Hex M/F M4 X 0.7-THD 6mm-A/F 9.53mm-LG Aluminum Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.10.70.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Aluminum
  • Thread Size
    M4 X 0.7
  • Width Across Flats (mm)
    6
  • Thread Pitch (Metric) (mm)
    0.7
  • Thread Depth (mm)
    4
  • Thread Length (Metric) (mm)
    9.53
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources