Standoffs
M2140-3005-SS
Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Stainless Steel
Thread Size
M3 X 0.5
Width Across Flats (mm)
6
Thread Pitch (Metric) (mm)
0.5
Thread Depth (mm)
6.4
Thread Length (Metric) (mm)
4.76
Finish
Plain
Packaging
Bulk
Family/Series
M2140
ALIAS
M2140-3005-SS-0
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity

