Arrow Electronic Components Online
M21402545SS|RAFHDWE|simage
M21402545SS|RAFHDWE|limage
Standoffs

M2140-2545-SS

Standoff Hex M/F M2.5 X 0.45-THD 6mm-A/F 3.97mm-LG Stainless Steel Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Stainless Steel
  • Thread Size
    M2.5 X 0.45
  • Width Across Flats (mm)
    6
  • Thread Pitch (Metric) (mm)
    0.45
  • Thread Depth (mm)
    1.9
  • Thread Length (Metric) (mm)
    3.97
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources