Switch Toggle
M2112LEW01
Switch Toggle ON None ON SPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Lighted Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Bushing Type
Threaded
Maximum Current Rating (A)
6@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
50000
Actuator Length (mm)
14.7
Number of Rows
1
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
3
Terminal Length (mm)
6.35
Terminal Pitch (mm)
4.7
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Base Material
Diallyl Phthalate
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Thread Size
1/4-40
Body Length (mm)
13
Bushing Length (mm)
8
Body Depth (mm)
12.7
Body Height (mm)
13.95
Product Length (mm)
13
Product Depth (mm)
12.7
Product Height (mm)
43

