Arrow Electronic Components Online
M21123005N|RAFHDWE|simage
M21123005N|RAFHDWE|limage
Standoffs

M2112-3005-N

Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Nylon Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Nylon
  • Thread Size
    M3 X 0.5
  • Width Across Flats (mm)
    4.5
  • Thread Pitch (Metric) (mm)
    0.5
  • Thread Depth (mm)
    6.4
  • Thread Length (Metric) (mm)
    4.76
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources