Standoffs
M2108-2545-AL
Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Aluminum Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Aluminum
Thread Size
M2.5 X 0.45
Width Across Flats (mm)
4.5
Thread Pitch (Metric) (mm)
0.45
Thread Depth (mm)
4.8
Thread Length (Metric) (mm)
3.97
Finish
Plain
Packaging
Bulk
Order Quantity

