Standoffs
M2107-3005-SS
Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.19.00.00
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Stainless Steel
Thread Size
M3 X 0.5
Width Across Flats (mm)
4.5
Thread Pitch (Metric) (mm)
0.5
Thread Depth (mm)
6.4
Thread Length (Metric) (mm)
4.76
Finish
Plain
Packaging
Bulk

