Standoffs
M2107-2545-SS
Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.19.00.00
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Stainless Steel
Thread Size
M2.5 X 0.45
Width Across Flats (mm)
4.5
Thread Pitch (Metric) (mm)
0.45
Thread Depth (mm)
4.8
Thread Length (Metric) (mm)
3.97
Finish
Plain
Packaging
Bulk

