Arrow Electronic Components Online
M21750595YL|BRADY|simage
M21750595YL|BRADY|limage
Labels

M21-750-595-YL

Labels Thermal Transfer Label Vinyl Gloss Black/Yellow 19.05x6400.8mm

Brady Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Transfer Label
  • Material
    Vinyl
  • Dimensions (mm)
    19.05x6400.8
  • Color
    Black/Yellow
  • Finish
    Gloss
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    82.2
  • Packaging
    Cartridge

Documentation and Resources

Datasheets
Design resources