Arrow Electronic Components Online
M21750595OR|BRADY|simage
M21750595OR|BRADY|limage
Labels

M21-750-595-OR

Labels Sign Printable Label Vinyl Matte Black/Orange 18x6400mm

Brady Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Sign Printable Label
  • Material
    Vinyl
  • Dimensions (mm)
    18x6400
  • Color
    Black/Orange
  • Finish
    Matte
  • Packaging
    Cartridge

Documentation and Resources

Datasheets
Design resources