Arrow Electronic Components Online
M21375423|BRADY|simage
M21375423|BRADY|limage
Labels

M21-375-423

Labels Mobile Printable Label Polyester Gloss Black/White 9.53x6400mm

Brady Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Mobile Printable Label
  • Material
    Polyester
  • Dimensions (mm)
    9.53x6400
  • Color
    Black/White
  • Finish
    Gloss
  • Minimum Operating Temperature (°C)
    -70
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Cartridge

Documentation and Resources

Datasheets
Design resources