Arrow Electronic Components Online
M20M16M|ABBTB|simage
M20M16M|ABBTB|limage
Cable Accessories

M20M16M

Cable Accessories Conduit Reducer With Round Form Nickel Plated Brass Metallic

ABB Installation Products, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Conduit Reducer With Round Form
  • Color
    Metallic
  • Body Material
    Nickel Plated Brass
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    200
Order Quantity

Documentation and Resources

Datasheets
Design resources