Switch Toggle
M2044ES1W01
Switch Toggle ON ON ON DP3T Small Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Small Flat Lever
Pole Throw Configuration
DP3T
Switch Configuration
ON ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
6@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
50000
Actuator Color
Chrome
Actuator Length (mm)
11.4
Number of Rows
4
Row Spacing (mm)
4.8
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
12
Terminal Length (mm)
4.5
Terminal Pitch (mm)
4.7
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Thread Size
1/4-40
Body Length (mm)
13
Bushing Length (mm)
8.9
Body Depth (mm)
22.3
Body Height (mm)
11.5
Product Length (mm)
13
Product Depth (mm)
22.3
Product Height (mm)
36.3
Order Quantity

