Arrow Electronic Components Online
M2033ES1W01|NKK|limage
M2033ES1W01|NKK|simage
Switch Toggle

M2033ES1W01

Switch Toggle ON OFF ON 3PDT Small Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Small Flat Lever
  • Pole Throw Configuration
    3PDT
  • Switch Configuration
    ON OFF ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    6@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    11.4
  • Number of Rows
    3
  • Row Spacing (mm)
    4.8
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    9
  • Terminal Length (mm)
    4.5
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    13
  • Bushing Length (mm)
    8.9
  • Body Depth (mm)
    17.5
  • Body Height (mm)
    11.5
  • Product Length (mm)
    13
  • Product Depth (mm)
    17.5
  • Product Height (mm)
    36.3

Documentation and Resources

Datasheets
Design resources