Arrow Electronic Components Online
M2023TXG45|NKK|simage
M2023TXG45|NKK|limage
Switch Rocker

M2023TXG45

Switch Rocker ON OFF ON DPDT PC Pins 0.1A 28VAC 28VDC 0.4VA 50000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON OFF ON
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Number of Rows
    2
  • Row Spacing (mm)
    4.8
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    3.81
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Vertical Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources