Arrow Electronic Components Online
M2018E2S1W03|NKK|simage
M2018E2S1W03|NKK|limage
Switch Toggle

M2018E2S1W03

Switch Toggle (ON) OFF (ON) SPDT Small Flat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Small Flat Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    (ON) OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    6@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    6.5
  • Number of Rows
    1
  • Mounting
    PC Mount with Threads
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    6.35
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    13
  • Bushing Length (mm)
    8.9
  • Body Depth (mm)
    7.9
  • Body Height (mm)
    9.4
  • Product Length (mm)
    13
  • Product Depth (mm)
    8
  • Product Height (mm)
    26.35
Order Quantity

Documentation and Resources

Datasheets
Design resources