Switch Toggle
M2018B2B3A01
Switch Toggle (ON) OFF (ON) SPDT Large Bat Lever Solder Lug 6A 250VAC 30VDC 0.4VA Panel Mount with Threads
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Large Bat Lever
Pole Throw Configuration
SPDT
Switch Configuration
(ON) OFF (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
6@125VAC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Color
Bright Chrome
Actuator Length (mm)
17.5
Number of Rows
1
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
3
Terminal Length (mm)
4.5
Terminal Pitch (mm)
4.7
Seal
O-Ring/Epoxy
Seal Location
Panel/Terminals
Seal Description
O-Ring/Epoxy
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Thread Size
M12 x 1
Body Length (mm)
13
Bushing Length (mm)
12
Body Depth (mm)
7.9
Body Height (mm)
9.4
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
43.4
Order Quantity

