Arrow Electronic Components Online
M2012TZW23UJB|NKK|simage
M2012TZW23UJB|NKK|limage
Switch Rocker

M2012TZW23/U-JB

Switch Rocker ON None ON SPDT PC Pins Large Rocker 6A 250VAC 30VDC 50000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Actuator Style
    Large Rocker
  • Maximum Current Rating (A)
    6@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    White
  • Actuator Length (mm)
    26.78
  • Number of Rows
    1
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    6.35
  • Terminal Pitch (mm)
    4.7
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Color
    White
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    19.55
  • Body Depth (mm)
    9.1
  • Body Height (mm)
    15.3
  • Product Length (mm)
    26.78
  • Product Depth (mm)
    15.11
  • Product Height (mm)
    26.3
  • Actuator Depth (mm)
    15.11
  • Actuator Height (mm)
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources