Switch Toggle
M2011B2B1W01
Switch Toggle ON None OFF SPST Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Large Bat Lever
Pole Throw Configuration
SPST
Switch Configuration
ON None OFF
Bushing Type
Threaded
Maximum Current Rating (A)
6@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
100000
Actuator Color
Bright Chrome
Actuator Length (mm)
17.5
Number of Rows
1
Row Spacing (mm)
4.7
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
2
Terminal Length (mm)
4.5
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Thread Size
M12 x 1
Body Length (mm)
13
Bushing Length (mm)
12
Body Depth (mm)
7.9
Body Height (mm)
9.4
Product Length (mm)
13
Product Depth (mm)
12
Product Height (mm)
43.4
Order Quantity

