Arrow Electronic Components Online
M200501|ANTENOVA|simage
M200501|ANTENOVA|limage
GPS Receivers

M20050-1

GPS Receiver 1575.42MHz 4.3V 28-Pin SMD T/R

Antenova
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Operating Frequency (MHz)
    1575.42
  • Typical Noise Figure (dB)
    2
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    4.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    9.5
  • Package Length
    13.8
  • PCB changed
    28
  • Supplier Package
    SMD
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources