Arrow Electronic Components Online
No Image Available
Top Searched
Rectifiers

M20

Diode Switching 2KV 0.33A 2-Pin Case G-66

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    2000
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    2000
  • Maximum Continuous Forward Current (A)
    0.33@Ta=55C
  • Peak Non-Repetitive Forward Surge Current (A)
    7
  • Maximum Forward Voltage (V)
    5@0.125A
  • Peak Reverse Current (uA)
    0.25
  • Peak Reverse Recovery Time (ns)
    2000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    2.3(Max)
  • Mounting
    Through Hole
  • Package Length
    5.3(Max)
  • PCB changed
    2
  • Supplier Package
    Case G-66
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources