Arrow Electronic Components Online
M20|ALTECH|simage
M20|ALTECH|limage
Switch Accessories

M20

Switch Access Blanking Plug Push Button Switch

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Blanking Plug
  • Switch Type
    Push Button Switch
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources